Microchip PIC32MX450F256L-I/PF

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, USB, 2 Comp, CTMU, RTCC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of Programmable I/O81
Number of Timers/Counters5
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size64 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX450F256L-I/PF.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Datasheet344 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.79%

Alternate Parts

Price @ 1000
$ 6.77
$ 6.89
Stock
58,698
40,598
Authorized Distributors
9
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Number of I/Os
-
-
Interface
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX450F256L-I/PF.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX450F256L-I/PF provided by its distributors.

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, USB, 2 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 100MHz, CMOS, PQFP100
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Mcu, 32Bit, 100Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:100Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; No. Of I/O S:81I/O S Rohs Compliant: Yes |Microchip PIC32MX450F256L-I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX450F256L-IPF

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of Programmable I/O81
Number of Timers/Counters5
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size64 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX450F256L-I/PF.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Datasheet344 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements