Microchip PIC32MX440F512H-80I/MR

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F512H-80I/MR.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
element14
Datasheet172 pages14 years ago
Farnell
Datasheet2 pages13 years ago
Future Electronics
Datasheet646 pages15 years ago

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 6.78
$ 19.36
$ 19.36
Stock
78,690
61,558
61,558
Authorized Distributors
10
7
7
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
51
51
51
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
DMA, POR
DMA, POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX440F512H-80I/MR.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX440F512H-80I/MR provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
32-bit MCU, MIPS32, 80 MHz, 512 KB, 32 KB, 64 Pins, QFN-EP
32 Bit MCU 512KB Flash 32KB RAM 80 MHz 64 Pin USB
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Qfn-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC32MX440F512H-80I/MR
MCU, 32BIT, PIC32, 80MHZ, QFN-64; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 53I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; MCU Family: PIC32; MCU Series: PIC32MX; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC32; Flash Memory Size: 512KB; MPU Core Size: 32bit; No. of ADC Inputs: 16; No. of PWM Channels: 5; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 512KB; Supply Voltage Range: 2.3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX440F512H-80IMR
  • PIC32MX440F512H80I/MR
  • PIC32MX440F512H80IMR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F512H-80I/MR.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
element14
Datasheet172 pages14 years ago
Farnell
Datasheet2 pages13 years ago
Future Electronics
Datasheet646 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements