Microchip PIC32MX440F128LT-80I/BG

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128LT-80I/BG.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages13 years ago

Alternate Parts

Price @ 1000
$ 20.475
$ 7.03
$ 7.39
$ 21.515
Stock
22,301
58,754
45,882
34,989
Authorized Distributors
6
8
7
6
Case/Package
TFBGA
BGA
TFBGA
TFBGA
Number of Pins
121
121
121
121
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
80 MHz
Number of I/Os
85
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX440F128LT-80I/BG.

Descriptions

Descriptions of Microchip PIC32MX440F128LT-80I/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
32 Bit MCU, 128KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB
32-bit Microcontrollers - MCU 128KB Flash 32KB RAM USBOTG 80MHz 10b ADC
32-bit MIPS MCU, 128 KB, 2.3 to 3.6 V, TFBGA-121, RoHS
Microchip SCT
Mcu, 32Bit, 80Mhz, Xbga-121; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:121Pins; Ic Case/Package:Tfbgarohs Compliant: Yes |Microchip PIC32MX440F128LT-80I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX440F128LT-80IBG
  • PIC32MX440F128LT80IBG

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128LT-80I/BG.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements