Microchip PIC32MX370F512L-I/PT

MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceI2C, SPI, UART
Max Frequency100 MHz
Max Operating Temperature85 °C
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of I2C Channels2
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX370F512L-I/PT.

Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Upverter
Datasheet344 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+277%

Alternate Parts

Price @ 1000
$ 7.33
$ 7.4
Stock
282,269
55,839
Authorized Distributors
12
6
Case/Package
TQFP
TQFP
Number of Pins
100
-
Core Architecture
PIC
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX370F512L-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX370F512L-I/PT provided by its distributors.

MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 100MHz, CMOS, PQFP100
PIC32MX Series 512 kB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - TQFP-100
Mcu, 32Bit, Pic32, 100Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:100Pins; Mcu Caserohs Compliant: Yes |Microchip PIC32MX370F512L-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX370F512L-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceI2C, SPI, UART
Max Frequency100 MHz
Max Operating Temperature85 °C
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of I2C Channels2
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX370F512L-I/PT.

Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Upverter
Datasheet344 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements