Microchip PIC32MX350F256L-V/PT

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Data Bus Width32 b
InterfaceI2C, SPI, UART
Max Frequency80 MHz
Max Operating Temperature105 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size64 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256L-V/PT.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Datasheet344 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.65
$ 6.11
$ 6.11
Stock
34,786
213,203
213,203
Authorized Distributors
7
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
100
100
Core Architecture
-
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
100 MHz
100 MHz
Number of I/Os
-
85
85
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
DMA
DMA

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX350F256L-V/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX350F256L-V/PT provided by its distributors.

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32MX350F256L-V/PT
32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch
IC MCU 32BIT 256KB FLASH 100TQFP
TQFP-100 Pre-ordered MCUs ROHS
Mcu, 32Bit, 80Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX350F256L-V/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX350F256L-VPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Data Bus Width32 b
InterfaceI2C, SPI, UART
Max Frequency80 MHz
Max Operating Temperature105 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels28
Number of UART Channels5
Operating Supply Voltage3.6 V
RAM Size64 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256L-V/PT.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Datasheet344 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements