Microchip PIC32MX350F256L-I/PT

32 Bit MCU 256KB Flash 64KB RAM 100 MHz 100 Pin 2 Comp CTMU RTCC
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width32 b
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels28
Number of I2C Channels2
Number of I/Os85
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels5
PeripheralsDMA
RAM Size64 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256L-I/PT.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Future Electronics
Datasheet344 pages10 years ago
Datasheet344 pages11 years ago

Inventory History

3 month trend:
-4.14%

Alternate Parts

Price @ 1000
$ 6.11
$ 6.14
$ 6.14
Stock
212,646
46,601
46,601
Authorized Distributors
13
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
-
-
Core Architecture
PIC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
85
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
DMA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX350F256L-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX350F256L-I/PT provided by its distributors.

32 Bit MCU 256KB Flash 64KB RAM 100 MHz 100 Pin 2 Comp CTMU RTCC
32 Bit Microcontroller, General Performance, Pic32, 80 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC32MX350F256L-I/PT
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 100MHz, CMOS, PQFP100
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 100Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX350F256L-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width32 b
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels28
Number of I2C Channels2
Number of I/Os85
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels5
PeripheralsDMA
RAM Size64 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256L-I/PT.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago
Future Electronics
Datasheet344 pages10 years ago
Datasheet344 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements