Microchip PIC32MX340F512HT-80V/MR

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX340F512HT-80V/MR.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago

Alternate Parts

Price @ 1000
$ 19.305
$ 6.45
$ 6.45
Stock
45,225
310,003
310,003
Authorized Distributors
6
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
5
51
51
Interface
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX340F512HT-80V/MR.

Descriptions

Descriptions of Microchip PIC32MX340F512HT-80V/MR provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
512 KB Flash, 32 KB RAM, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32MX340F512HT-80V/MR
32 Bit MCU, 512KB Flash, 32KB RAM, 80 MHz, 64 Pin
IC MCU 32BIT 512KB FLASH 64VQFN
Mcu, 32Bit, 80Mhz, Qfn-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX340F512HT-80V/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX340F512HT-80VMR
  • PIC32MX340F512HT80VMR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX340F512HT-80V/MR.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements