Microchip PIC32MX320F128HT-80I/PT

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128HT-80I/PT.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.575
$ 5.59
$ 5.59
Stock
48,717
265,671
265,671
Authorized Distributors
6
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX320F128HT-80I/PT.

Descriptions

Descriptions of Microchip PIC32MX320F128HT-80I/PT provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
32 Bit MCU 128KB Flash 16KB RAM 80 MHz 64 Pin
32-bit Microcontrollers - MCU 64Pin, 128 KB Flash 16 KB RAM, 80 MHz
128 KB Flash, 16 KB RAM, 80 MHz, 10-Bit ADC | Microchip Technology Inc. PIC32MX320F128HT-80I/PT
IC MCU 32BIT 128KB FLASH 64TQFP
Mcu, 32Bit, 80Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX320F128HT-80I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F128HT-80IPT
  • PIC32MX320F128HT80I/PT
  • PIC32MX320F128HT80IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128HT-80I/PT.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements