Microchip PIC32MX320F032HT-40I/PT

MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F032HT-40I/PT.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.72
$ 4.98
$ 4.98
Stock
27,552
185,238
185,238
Authorized Distributors
6
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX320F032HT-40I/PT.

Descriptions

Descriptions of Microchip PIC32MX320F032HT-40I/PT provided by its distributors.

MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP T/R
32 KB Flash, 8 KB RAM, 40 MHz, 10-Bit ADC | Microchip Technology Inc. PIC32MX320F032HT-40I/PT
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 64 Pin
IC MCU 32BIT 32KB FLASH 64TQFP
Mcu, 32Bit, 40Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:40Mhz; Program Memory Size:32Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX320F032HT-40I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F032HT-40IPT
  • PIC32MX320F032HT40IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters5
Number of UART Channels2
PackagingTape & Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F032HT-40I/PT.

Electro Sonic
Datasheet214 pages12 years ago
Newark
Datasheet208 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements