Microchip PIC32MX220F032B-I/SO

MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels9
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O19
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters15
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX220F032B-I/SO.

Upverter
Datasheet328 pages11 years ago
Newark
Datasheet320 pages12 years ago
Microchip
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet320 pages12 years ago

Inventory History

3 month trend:
-17.64%

Alternate Parts

Price @ 1000
$ 2.81
$ 3.74
$ 3.74
Stock
291,772
53,415
53,415
Authorized Distributors
10
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX220F032B-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX220F032B-I/SO provided by its distributors.

MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SOIC-28
32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz USB CTMU 4 DMA
MCU, 32BIT, PIC32, 40MHZ, SOIC-28; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32; No. of Bits:32bit; CPU
PIC32, 32KB Flash, 8KB RAM, 40 MHz, USB, CTMU, 4 DMA28 SOIC .300in TUBE | Microchip Technology Inc. PIC32MX220F032B-I/SO
Microcontroller Mcu, 32 Bit, Pic32, 40Mhz, Soic-28; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:40Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC32MX220F032B-I/SO
MCU, 32BIT, PIC32, 40MHZ, SOIC-28; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, LIN, SPI, UART, USB; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; MCU Family: PIC32; MCU Series: PIC32MX; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC32; MPU Core Size: 32bit; No. of PWM Channels: 5; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, DMA, PMP, RTCC; Program Memory Size: 32KB; Supply Voltage Range: 2.3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX220F032B-ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels9
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O19
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters15
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX220F032B-I/SO.

Upverter
Datasheet328 pages11 years ago
Newark
Datasheet320 pages12 years ago
Microchip
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet320 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements