Microchip PIC32MX110F016D-I/ML

MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O34
Number of Timers/Counters15
Number of UART Channels2
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX110F016D-I/ML.

Upverter
Datasheet328 pages11 years ago
Microchip
Datasheet320 pages12 years ago
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages4 years ago
X-ON
Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.71
$ 3.65
$ 3.65
Stock
53,771
35,859
35,859
Authorized Distributors
7
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX110F016D-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX110F016D-I/ML provided by its distributors.

MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
32-bit Microcontrollers - MCU PIC32 16KB FL 4KBRAM 40MHz CTMU 4 DMA
PIC32, 16KB Flash, 4KB RAM, 40 MHz, CTMU, 4 DMA44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC32MX110F016D-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX110F016D-IML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O34
Number of Timers/Counters15
Number of UART Channels2
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX110F016D-I/ML.

Upverter
Datasheet328 pages11 years ago
Microchip
Datasheet320 pages12 years ago
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages4 years ago
X-ON
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements