Microchip PIC24HJ64GP210A-I/PF

16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, TQFP-100, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters9
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP210A-I/PF.

Electro Sonic
Datasheet326 pages11 years ago
Datasheet4 pages4 years ago
Microchip
Datasheet314 pages13 years ago
TME
Datasheet390 pages12 years ago
Upverter
Datasheet304 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 6.79
$ 9.81
$ 9.81
Stock
77,372
26,334
26,334
Authorized Distributors
7
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
85
85
85
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ64GP210A-I/PF.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ64GP210A-I/PF provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays
16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP210A-I/PF
Mcu, 16Bit, 80Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC24HJ64GP210A-I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP210A-IPF

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters9
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP210A-I/PF.

Electro Sonic
Datasheet326 pages11 years ago
Datasheet4 pages4 years ago
Microchip
Datasheet314 pages13 years ago
TME
Datasheet390 pages12 years ago
Upverter
Datasheet304 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements