Microchip PIC24HJ32GP302T-I/SO

16-bit MCU, 32KB Flash, DMA, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP302T-I/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP302T-I/SO.

Electro Sonic
Datasheet390 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Upverter
Datasheet356 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.29
$ 4.26
$ 4.26
Stock
57,301
90,434
90,434
Authorized Distributors
6
11
11
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ32GP302T-I/SO.

Descriptions

Descriptions of Microchip PIC24HJ32GP302T-I/SO provided by its distributors.

16-bit MCU, 32KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP302T-I/SO
16-bit MCU/DSC, 32 KB, 4096 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W T/R
Mcu, 16Bit, 80Mhz, Soic-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24HJ32GP302T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP302T-ISO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP302T-I/SO.

Electro Sonic
Datasheet390 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Upverter
Datasheet356 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements