Microchip PIC24HJ32GP202T-H/SO

16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202T-H/SO.

Microchip SCT
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.1
$ 5.1
Stock
1
37,140
37,140
Authorized Distributors
1
7
7
Case/Package
-
SOIC W
SOIC W
Number of Pins
-
28
28
Core Architecture
-
PIC
PIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
-
21
21
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
32 kB
32 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.9 V
3.9 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ32GP202T-H/SO.

Descriptions

Descriptions of Microchip PIC24HJ32GP202T-H/SO provided by its distributors.

16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16 Bit MCU 28LD 40MIPS 32KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP202T-HSO

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202T-H/SO.

Microchip SCT
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements