Microchip PIC24HJ32GP202-E/SO

16-bit MCU, 32KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP202-E/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-E/SO.

Electro Sonic
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.23
$ 3.85
$ 5.235
Stock
50,551
210,707
219,350
Authorized Distributors
7
10
6
Case/Package
SOIC W
SOIC
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ32GP202-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ32GP202-E/SO provided by its distributors.

16-bit MCU, 32KB Flash,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP202-E/SO
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
Mcu, 16Bit, 80Mhz, Soic-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24HJ32GP202-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP202-ESO
  • PIC24HJ32GP202ESO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-E/SO.

Electro Sonic
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements