Microchip PIC24HJ256GP206AT-E/MR

16-bit MCU/DSC, 256 KB, 16384 Bytes, 80 MHz, 3 to 3.6V, QFN-64, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP206AT-E/MR.

Microchip
Datasheet326 pages11 years ago
Upverter
Datasheet314 pages13 years ago

Alternate Parts

Price @ 1000
$ 6.46
$ 6.665
$ 6.665
Stock
1
263,943
263,943
Authorized Distributors
2
8
8
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
-
64
64
Core Architecture
-
PIC
PIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
-
53
53
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ256GP206AT-E/MR.

Descriptions

Descriptions of Microchip PIC24HJ256GP206AT-E/MR provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 80 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
16 Bit MCU 40MIPS 256KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP206AT-E/MR.

Microchip
Datasheet326 pages11 years ago
Upverter
Datasheet314 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements