Microchip PIC24HJ12GP201-I/P

MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 18-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency80 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
RAM Size1 kB
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ12GP201-I/P.

Electro Sonic
Datasheet262 pages12 years ago
TME
Datasheet234 pages16 years ago
Upverter
Datasheet242 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 3.61
$ 3.98
$ 3.98
Stock
59,597
56,611
56,611
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
13
13
13
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ12GP201-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ12GP201-I/P provided by its distributors.

MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 18-Pin PDIP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, PDIP-18, RoHS
Microchip SCT
PIC24HJ12GP201-I/P,16bit PIC Microcontroller,40MHz,12kb Flash,18-Pin SOIC | Microchip Technology Inc. PIC24HJ12GP201-I/P
MCU, 16BIT, PIC24, 80MHZ, DIP-18; Product Range:PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU
16 Bit Microcontroller, Advanced Analogue, Pic24Hj, 80 Mhz, 12 Kb, 1 Kb, 18, Dip Rohs Compliant: Yes |Microchip PIC24HJ12GP201-I/P
MCU, 16BIT, PIC24, 80MHZ, DIP-18; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 12KB; RAM Memory Size: 1KB; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24HJ GP; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: PIC24H; Controller Family/Series: PIC24HJ; Flash Memory Size: 12KB; Logic Function Number: 24HJ12GP201; MPU Core Size: 16bit; No. of ADC Inputs: 6; No. of PWM Channels: 2; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 12KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ12GP201-IP
  • PIC24HJ12GP201I/P
  • PIC24HJ12GP201IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency80 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
RAM Size1 kB
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ12GP201-I/P.

Electro Sonic
Datasheet262 pages12 years ago
TME
Datasheet234 pages16 years ago
Upverter
Datasheet242 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements