Microchip PIC24HJ128GP504-E/ML

16-BIT Mcu; 128KB Flash; Can; Dma; 40 Mips; NANOWATT44 QFN 8X8X0.9MM Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency20 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP504-E/ML.

Electro Sonic
Datasheet390 pages11 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Upverter
Datasheet356 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.915
$ 6.313
$ 9.09
Stock
49,975
113,362
62,244
Authorized Distributors
8
12
6
Case/Package
QFN EP
QFN
QFN EP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
40 MHz
40 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ128GP504-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ128GP504-E/ML provided by its distributors.

16-BIT Mcu; 128KB Flash; Can; Dma; 40 Mips; NANOWATT44 QFN 8X8X0.9MM Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
MCU 16-bit PIC24H PIC RISC 128KB Flash 3.3V/5V 44-Pin QFN EP Tube
Mcu, 16Bit, 80Mhz, Qfn-44; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24HJ128GP504-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP504-EML
  • PIC24HJ128GP504E/ML
  • PIC24HJ128GP504EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency20 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP504-E/ML.

Electro Sonic
Datasheet390 pages11 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Upverter
Datasheet356 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements