Microchip PIC24HJ128GP202T-E/SO

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202T-E/SO.

Microchip SCT
Datasheet390 pages11 years ago
Upverter
Datasheet356 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.83
$ 5.34
$ 6.09
$ 7.82
Stock
441
116,502
68,147
33,493
Authorized Distributors
2
10
7
6
Case/Package
-
SOIC
SOIC W
SOIC W
Number of Pins
-
28
28
28
Core Architecture
-
PIC
PIC
PIC
Data Bus Width
-
16 b
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
40 MHz
Number of I/Os
-
21
21
21
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
FLASH
Memory Size
-
128 kB
128 kB
128 kB
Min Supply Voltage
-
3 V
3 V
3 V
Max Supply Voltage
-
3.6 V
3.9 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ128GP202T-E/SO.

Descriptions

Descriptions of Microchip PIC24HJ128GP202T-E/SO provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP202T-ESO

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202T-E/SO.

Microchip SCT
Datasheet390 pages11 years ago
Upverter
Datasheet356 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements