Microchip PIC24FV08KM102-I/SS

16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV08KM102-I/SS.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FV08KM102-I/SS.

Descriptions

Descriptions of Microchip PIC24FV08KM102-I/SS provided by its distributors.

16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator
5V Low Cost PIC24 K-Series with 08K Flash 1K RAM and XLP 28-pin
IC MCU 16BIT 8KB FLASH 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV08KM102-ISS
  • PIC24FV08KM102ISS

Technical Specifications

Physical
Case/PackageSSOP

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV08KM102-I/SS.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements