Microchip PIC24FV08KM101T-I/SO

16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV08KM101T-I/SO.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.87
Stock
18,909
114,561
Authorized Distributors
1
8
Case/Package
SOIC
SOIC W
Number of Pins
-
20
Core Architecture
-
PIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
8 kB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FV08KM101T-I/SO.

Descriptions

Descriptions of Microchip PIC24FV08KM101T-I/SO provided by its distributors.

16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator
16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC
5V Low Cost PIC24 K-Series with 08K Flash 1K RAM and XLP 20-pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV08KM101T-ISO

Technical Specifications

Physical
Case/PackageSOIC

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV08KM101T-I/SO.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements