Microchip PIC24FJ64GB004T-I/PT

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters5
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GB004T-I/PT.

Electro Sonic
Datasheet352 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.13%

Alternate Parts

Price @ 1000
$ 4.22
$ 4.21
$ 4.21
Stock
234,144
641,062
641,062
Authorized Distributors
10
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
33
33
33
Interface
I2C, IrDA, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ64GB004T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ64GB004T-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 64 kB Flash 16-bit Microcontroller - TQFP-44
16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, USB OTG44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC24FJ64GB004T-I/PT
Mcu, 16Bit, 32Mhz, Tqfp-44; Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GB004T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GB004T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters5
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GB004T-I/PT.

Electro Sonic
Datasheet352 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements