Microchip PIC24FJ64GA306-I/MR

PIC24FJ64GA306-I/MR; 16bit PIC Microcontroller; 32MHz; 64kb Flash; 64-Pin QFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels4
Number of USB Channels0
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA306-I/MR.

Farnell
Datasheet406 pages12 years ago
Electro Sonic
Datasheet420 pages10 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago

Inventory History

3 month trend:
+107%

Alternate Parts

Price @ 1000
$ 3.71
$ 9.93
Stock
103,022
761,175
Authorized Distributors
9
6
Case/Package
QFN
QFN
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
21
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ64GA306-I/MR.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ64GA306-I/MR provided by its distributors.

PIC24FJ64GA306-I/MR; 16bit PIC Microcontroller; 32MHz; 64kb Flash; 64-Pin QFN
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-64; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC24FJ64GA306-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA306-IMR
  • PIC24FJ64GA306I/MR
  • PIC24FJ64GA306IMR

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels4
Number of USB Channels0
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA306-I/MR.

Farnell
Datasheet406 pages12 years ago
Electro Sonic
Datasheet420 pages10 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements