Microchip PIC24FJ48GA002-E/ML

MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002-E/ML.

Upverter
Datasheet268 pages14 years ago
SHENGYU ELECTRONICS
Datasheet278 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ48GA002-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ48GA002-E/ML provided by its distributors.

MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
16-bit Microcontrollers - MCU 16b Family 16 MIPS 48KB Flash 8192b RAM
44-pin 32KB Flash 8192bytes-RAM 16MIPS 35I/O 16-bit Family nanoWatt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ48GA002-EML
  • PIC24FJ48GA002E/ML
  • PIC24FJ48GA002EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002-E/ML.

Upverter
Datasheet268 pages14 years ago
SHENGYU ELECTRONICS
Datasheet278 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements