Microchip PIC24FJ32MC102-I/ML

QFN 16-bit Motor Control MCU Family 16 MIPS 32KB Flash 2KB RAM - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
InterfaceI2C, IrDA, LIN, SPI, UART, USART

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC102-I/ML.

Electro Sonic
Datasheet366 pages10 years ago
Upverter
Datasheet350 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.98
$ 3.226
$ 3.226
Stock
65,446
62,477
62,477
Authorized Distributors
7
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
28
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
16 kB
16 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ32MC102-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ32MC102-I/ML provided by its distributors.

QFN 16-bit Motor Control MCU Family 16 MIPS 32KB Flash 2KB RAM - Rail/Tube
16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, QFN-28, RoHS
Microchip SCT
16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM
MCU 16-bit PIC RISC 16KB Flash 3.3V 28-Pin QFN EP Tube
Mcu, 16Bit, 32Mhz, Qfn-28; Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ32MC102-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC102-IML
  • PIC24FJ32MC102IML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
InterfaceI2C, IrDA, LIN, SPI, UART, USART

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC102-I/ML.

Electro Sonic
Datasheet366 pages10 years ago
Upverter
Datasheet350 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements