Microchip PIC24FJ256GB206-I/MR

PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - QFN-64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits16
Number of I2C Channels3
Number of I/Os52
Number of Programmable I/O29
Number of PWM Channels9
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GB206-I/MR.

Augswan
Datasheet386 pages13 years ago
Electro Sonic
Datasheet386 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-1.07%

Alternate Parts

Price @ 1000
$ 7.33
$ 21.055
$ 21.055
Stock
287,355
51,433
51,433
Authorized Distributors
11
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
52
52
52
Interface
I2C, IrDA, SPI, UART, USART, USB
I2C, IrDA, SPI, UART, USART, USB
I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ256GB206-I/MR.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ256GB206-I/MR provided by its distributors.

PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - QFN-64
16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU, 16BIT, PIC24, 32MHZ, QFN-64; Product Range:PIC24 Family PIC24FJ GB Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU
16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 96 Kb, 64, Qfn Rohs Compliant: Yes |Microchip PIC24FJ256GB206-I/MR
MCU, 16BIT, PIC24, 32MHZ, QFN-64; Product Range: PIC24 Family PIC24FJ GB Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 96KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 52I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24FJ GB; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: PIC24FJ; Controller Family/Series: PIC24FJ; Logic Function Number: 24FJ256GB206; MPU Core Size: 16bit; No. of PWM Channels: 9; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWRT, RTC; Program Memory Size: 256KB; Supply Voltage Range: 2.2V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GB206-IMR
  • PIC24FJ256GB206I/MR
  • PIC24FJ256GB206IMR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits16
Number of I2C Channels3
Number of I/Os52
Number of Programmable I/O29
Number of PWM Channels9
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GB206-I/MR.

Augswan
Datasheet386 pages13 years ago
Electro Sonic
Datasheet386 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements