Microchip PIC24FJ256GA705T-I/PT

16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-48, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current30 µA
Number of A/D Converters1
Number of ADC Channels14
Number of I2C Channels2
Number of I/Os40
Number of PWM Channels3
Number of SPI Channels3
Number of Timers/Counters3
Number of UART Channels2
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA705T-I/PT.

Microchip
Datasheet424 pages4 years ago
Newark
Datasheet412 pages6 years ago
SHENGYU ELECTRONICS
Datasheet412 pages7 years ago
Microchip SCT
Datasheet416 pages5 years ago
Arrow.cn
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-4.75%

Alternate Parts

Price @ 1000
$ 2.063
$ 1.77
$ 1.77
Stock
135,302
607,608
607,608
Authorized Distributors
7
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
40
40
40
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, Parallel, SPI, USART
I2C, I2S, IrDA, LIN, Parallel, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ256GA705T-I/PT.

Descriptions

Descriptions of Microchip PIC24FJ256GA705T-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-48, RoHS
Microchip SCT
16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 48 pin
MCU 16-bit PIC RISC 256KB Flash 3.3V 48-Pin TQFP T/R
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS
IC MCU 16-BIT 256KB FLASH 48TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA705T-I/PT.
  • PIC24FJ256GA705T-IPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current30 µA
Number of A/D Converters1
Number of ADC Channels14
Number of I2C Channels2
Number of I/Os40
Number of PWM Channels3
Number of SPI Channels3
Number of Timers/Counters3
Number of UART Channels2
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA705T-I/PT.

Microchip
Datasheet424 pages4 years ago
Newark
Datasheet412 pages6 years ago
SHENGYU ELECTRONICS
Datasheet412 pages7 years ago
Microchip SCT
Datasheet416 pages5 years ago
Arrow.cn
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements