Microchip PIC24FJ256GA110-E/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters5
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA110-E/PT.

Electro Sonic
Datasheet332 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet330 pages13 years ago
Upverter
Datasheet310 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+207%

Alternate Parts

Price @ 1000
$ 7.105
$ 6.56
$ 6.56
Stock
68,942
422,308
422,308
Authorized Distributors
9
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
85
85
85
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ256GA110-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ256GA110-E/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
Mcu, 32Mhz, 16Bit, Tqfp-100; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ256GA110-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA110-EPT
  • PIC24FJ256GA110E/PT
  • PIC24FJ256GA110EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os85
Number of Programmable I/O85
Number of Timers/Counters5
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA110-E/PT.

Electro Sonic
Datasheet332 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet330 pages13 years ago
Upverter
Datasheet310 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements