Microchip PIC24FJ256DA210-I/BG

16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins121
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, RS-232, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current12 mA
Number of ADC Channels24
Number of I/Os84
Number of Programmable I/O23
Number of PWM Channels9
Number of Timers/Counters5
PeripheralsLVD, POR, PWM, WDT
RAM Size96 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256DA210-I/BG.

element14 APAC
Datasheet408 pages13 years ago
Farnell
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.015
$ 26.145
$ 26.145
Stock
202,637
46,538
46,538
Authorized Distributors
8
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
84
84
84
Interface
I2C, IrDA, RS-232, SPI, UART, USART, USB
I2C, IrDA, SPI, UART, USART, USB
I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ256DA210-I/BG.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ256DA210-I/BG provided by its distributors.

16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - BGA-121
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
MCU, 16BIT, PIC24, 32MHZ, BGA-121; Product Range: PIC24 Family PIC24FJ DA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 96KB; No. of Pins: 121Pins; MCU Case Style: BGA; No. of I/O's: 84I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24FJ DA; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24FJxxxDAxxx; MPU Core Size: 16bit; No. of PWM Channels: 9; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWRT, RTC; Program Memory Size: 256KB; Supply Voltage Range: 2.2V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256DA210-I/BG.
  • PIC24FJ256DA210-IBG
  • PIC24FJ256DA210I/BG
  • PIC24FJ256DA210IBG

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins121
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, RS-232, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current12 mA
Number of ADC Channels24
Number of I/Os84
Number of Programmable I/O23
Number of PWM Channels9
Number of Timers/Counters5
PeripheralsLVD, POR, PWM, WDT
RAM Size96 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256DA210-I/BG.

element14 APAC
Datasheet408 pages13 years ago
Farnell
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements