Microchip PIC24FJ192GA108-E/PT

MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 80-Pin TQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters5
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA108-E/PT.

RS (Formerly Allied Electronics)
Datasheet330 pages13 years ago
Upverter
Datasheet310 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.13
$ 6.13
Stock
44
57,973
57,973
Authorized Distributors
1
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
69
42
42
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
192 kB
192 kB
192 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ192GA108-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ192GA108-E/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 80-Pin TQFP Tray
16-bit, 16 MIPS, 192KB Flash, 16Kb RAM, 69 I/O, nanoWatt, 80 TQFP 12x12x1mm TRAY
16-bit 16 MIPS 128KB Flash 8192 bytes RAM 69 I/O nanoWatt
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,80PIN,PLASTIC
IC MCU 16BIT 192KB FLASH 80TQFP
16-bit, 16 MIPS, 192KB Flash, 16Kb RAM, 69 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ192GA108-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA108EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters5
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA108-E/PT.

RS (Formerly Allied Electronics)
Datasheet330 pages13 years ago
Upverter
Datasheet310 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements