Microchip PIC24FJ16MC101-I/P

IC, MCU, 16BIT, 16KB, 20PDIP; Controller Family/Series: PIC24; Core Size: 16bit; N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os15
Number of Programmable I/O15
Number of PWM Channels6
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC101-I/P.

Newark
Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
Electro Sonic
Datasheet366 pages10 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ16MC101-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ16MC101-I/P provided by its distributors.

IC, MCU, 16BIT, 16KB, 20PDIP; Controller Family/Series: PIC24; Core Size: 16bit; N
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, PDIP-20, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 16KB Flash 3.3V 20-Pin PDIP
16-Bit Motor Control Family, 16 Mips, 16Kb Flash, 1Kb Ram 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC24FJ16MC101-I/P
MCU, 16BIT, PIC24, 32MHZ, DIP-20; Product Range: PIC24F Microcontrollers; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24FJxxMCxxx; MPU Core Size: 16bit; No. of PWM Channels: 6; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ACMP, ADC, POR, PWM, RTC; Program Memory Size: 16KB; Supply Voltage Range: 3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16MC101-IP
  • PIC24FJ16MC101I/P
  • PIC24FJ16MC101IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os15
Number of Programmable I/O15
Number of PWM Channels6
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC101-I/P.

Newark
Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
Electro Sonic
Datasheet366 pages10 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements