Microchip PIC24FJ16MC101-E/P

MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 20-Pin PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters3
Operating Supply Voltage3.3 V
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC101-E/P.

Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet366 pages10 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.99
$ 2.99
Stock
2,179
66,826
66,826
Authorized Distributors
2
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ16MC101-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ16MC101-E/P provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 20-Pin PDIP
16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM
16KB Flash 1024bytes-RAM 16MIPS 15I/O 16-bit Family nanoWatt
16-bit Motor Control Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. PIC24FJ16MC101-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16MC101-EP
  • PIC24FJ16MC101EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters3
Operating Supply Voltage3.3 V
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC101-E/P.

Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet366 pages10 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements