Microchip PIC24FJ128GA006T-I/PT

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters5
PackagingTape and Reel
PeripheralsI2C, PWM
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006T-I/PT.

Augswan
Datasheet258 pages12 years ago
Master Electronics
Datasheet231 pages17 years ago
Upverter
Datasheet240 pages14 years ago
Future Electronics
Datasheet240 pages16 years ago
DigiKey
Datasheet6 pages17 years ago
Mouser
Datasheet50 pages18 years ago

Inventory History

3 month trend:
+212%

Alternate Parts

Price @ 1000
$ 4.42
$ 4.19
$ 4.19
Stock
405,860
694,340
694,340
Authorized Distributors
10
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
32 MHz
32 MHz
Number of I/Os
54
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH, SRAM
FLASH, SRAM
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ128GA006T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ128GA006T-I/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
Mcu, 16Bit, 32Mhz, Tqfp-64; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GA006T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA006T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters5
PackagingTape and Reel
PeripheralsI2C, PWM
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006T-I/PT.

Augswan
Datasheet258 pages12 years ago
Master Electronics
Datasheet231 pages17 years ago
Upverter
Datasheet240 pages14 years ago
Future Electronics
Datasheet240 pages16 years ago
DigiKey
Datasheet6 pages17 years ago
Mouser
Datasheet50 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements