Microchip PIC24F32KA301T-I/SO

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SOIC W T/R

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O17
Number of Timers/Counters5
PackagingTape & Reel
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA301T-I/SO.

Microchip
Datasheet352 pages12 years ago
SHENGYU ELECTRONICS
Datasheet364 pages11 years ago
Upverter
Datasheet320 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
8,897
262,083
262,083
Authorized Distributors
0
7
7
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
-
17
17
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F32KA301T-I/SO.

Descriptions

Descriptions of Microchip PIC24F32KA301T-I/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SOIC W T/R
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU
32KB Flash 2KB RAM 512B EEPROM 16 MIPS 12-bit ADC CTMU 3V XLP
IC MCU 16BIT 32KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F32KA301T-ISO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O17
Number of Timers/Counters5
PackagingTape & Reel
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA301T-I/SO.

Microchip
Datasheet352 pages12 years ago
SHENGYU ELECTRONICS
Datasheet364 pages11 years ago
Upverter
Datasheet320 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements