Microchip PIC24F16KM202-E/SO

SOIC 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Number of Pins28
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM202-E/SO.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago
Newark
Datasheet338 pages4 years ago

Alternate Parts

Price @ 1000
$ 4.64
$ 3.04
$ 3.04
Stock
55,928
83,713
83,713
Authorized Distributors
3
10
10
Case/Package
SO
SO
SO
Number of Pins
28
28
28
Core Architecture
-
PIC
PIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
24
24
Interface
-
UART
UART
Memory Type
-
FLASH
FLASH
Memory Size
-
16 kB
16 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KM202-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KM202-E/SO provided by its distributors.

SOIC 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
Mcu, 16Bit, 32Mhz, Soic-28; Product Range:Pic24 Family Pic24F Km Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24F16KM202-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM202-ESO
  • PIC24F16KM202E/SO
  • PIC24F16KM202ESO

Technical Specifications

Physical
Case/PackageSO
Number of Pins28
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM202-E/SO.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago
Newark
Datasheet338 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements