Microchip PIC24F16KL402-I/SO

MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SOIC28 | Microchip Technology Inc. PIC24F16KL402-I/SO
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.05 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL402-I/SO.

LKR
Datasheet260 pages12 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
Electro Sonic
Datasheet264 pages4 years ago
X-ON
Datasheet260 pages6 years ago

Inventory History

3 month trend:
-3.75%

Alternate Parts

Price @ 1000
$ 2.425
$ 2.65
$ 2.65
Stock
257,287
60,646
60,646
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KL402-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KL402-I/SO provided by its distributors.

MCU, PIC24,16MIPS,16K Flash, EEPROM, SOIC28 | Microchip Technology Inc. PIC24F16KL402-I/SO
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-28, RoHS
Microchip SCT
PIC24F Series 1 kB RAM 16 kB Flash 16-Bit Microcontroller - SOIC-28
16KB Flash 512 Bytes RAM 512 Bytes EEPROM 16 MIPS nanoWatt XLP 12ch 10-bit
MCU, 16BIT, PIC24, 32MHZ, SOIC-28; Product Range: PIC24 Family PIC24F KL Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins;
16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 16 Kb, 1 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC24F16KL402-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KL402-ISO
  • PIC24F16KL402I/SO
  • PIC24F16KL402ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.05 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL402-I/SO.

LKR
Datasheet260 pages12 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
Electro Sonic
Datasheet264 pages4 years ago
X-ON
Datasheet260 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements