Microchip PIC24F16KL401-I/SO

16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O18
Number of Timers/Counters4
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL401-I/SO.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago

Inventory History

3 month trend:
+10.83%

Alternate Parts

Price @ 1000
$ 2.48
$ 3.365
$ 3.365
Stock
256,584
98,739
98,739
Authorized Distributors
10
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KL401-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KL401-I/SO provided by its distributors.

16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS
Microchip SCT
PIC24F Series 1 kB RAM 16 kB Flash SMT 16-Bit Microcontroller - SOIC-20
16KB Flash 512 Bytes RAM 512 Bytes EEPROM 16 MIPS nanoWatt XLP 12ch 10-bit
Mcu, 16Bit, 32Mhz, Wsoic-20; Product Range:Pic24 Family Pic24F Kl Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Wsoicrohs Compliant: Yes |Microchip PIC24F16KL401-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KL401-ISO
  • PIC24F16KL401I/SO
  • PIC24F16KL401ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O18
Number of Timers/Counters4
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL401-I/SO.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements