Microchip PIC24F16KA304-E/MV

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 48-Pin UQFN EP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters5
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA304-E/MV.

Microchip
Datasheet352 pages12 years ago
SHENGYU ELECTRONICS
Datasheet364 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KA304-E/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KA304-E/MV provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 48-Pin UQFN EP Tube
16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU
16KB Flash 2KB RAM 512B EEPROM 16 MIPS 12-bit ADC CTMU 3V XLP
IC MCU 16BIT 16KB FLASH 48UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA304-EMV
  • PIC24F16KA304EMV

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters5
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA304-E/MV.

Microchip
Datasheet352 pages12 years ago
SHENGYU ELECTRONICS
Datasheet364 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements