Microchip PIC24F16KA301-E/SS

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters5
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA301-E/SS.

Electro Sonic
Datasheet366 pages6 years ago
Upverter
Datasheet352 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet364 pages11 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+3.17%

Alternate Parts

Price @ 1000
$ 3.15
$ 2.89
Stock
177,751
285,940
Authorized Distributors
9
12
Case/Package
SSOP
SSOP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
32 MHz
Number of I/Os
18
17
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KA301-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KA301-E/SS provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SSOP-20, RoHS
Microchip SCT
Mcu, 16Bit, Pic24, 32Mhz, Ssop-20; Product Range:Pic24 Family Pic24F Ka Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC24F16KA301-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA301-ESS
  • PIC24F16KA301E/SS
  • PIC24F16KA301ESS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters5
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA301-E/SS.

Electro Sonic
Datasheet366 pages6 years ago
Upverter
Datasheet352 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet364 pages11 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements