Microchip PIC24F04KL100-I/P

16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O12
Number of Timers/Counters3
PackagingRail/Tube
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL100-I/P.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
X-ON
Datasheet260 pages6 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F04KL100-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC24F04KL100-I/P provided by its distributors.

16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 4KB Flash 2.5V/3.3V 14-Pin PDIP Tube | Microchip Technology Inc. PIC24F04KL100-I/P
14 pins 4KB Flash 256 Bytes RAM 16 MIPS nanoWatt XLP 1 MSSP
16-bit Microcontrollers - MCU 4KB FLASH 512B RAM
Mcu, 16Bit, 32Mhz, Dip-14; Product Range:Pic24 Family Pic24F Kl Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:4Kb; No. Of Pins:14Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC24F04KL100-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL100-IP
  • PIC24F04KL100I/P
  • PIC24F04KL100IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O12
Number of Timers/Counters3
PackagingRail/Tube
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL100-I/P.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
X-ON
Datasheet260 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements