Microchip PIC24EP64GP204T-I/TL

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP204T-I/TL.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet530 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.95
$ 3.95
Stock
35,408
19,280
19,280
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
70 MHz
70 MHz
70 MHz
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24EP64GP204T-I/TL.

Descriptions

Descriptions of Microchip PIC24EP64GP204T-I/TL provided by its distributors.

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 44P PTG CTMU
MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V 44-Pin VTLA EP T/R
IC MCU 16BIT 64KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64GP204T-ITL

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP204T-I/TL.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet530 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements