Microchip PIC24EP64GP204T-I/PT

MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP204T-I/PT.

Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet510 pages12 years ago
Newark
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 2.855
$ 2.9
$ 2.9
Stock
79,106
291,978
291,978
Authorized Distributors
7
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
70 MHz
20 MHz
20 MHz
Number of I/Os
-
35
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24EP64GP204T-I/PT.

Descriptions

Descriptions of Microchip PIC24EP64GP204T-I/PT provided by its distributors.

MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP T/R
PIC24EP Series 64 kB Flash 4 kB RAM 16-Bit Microcontroller - TQFP-44
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
16 Bit MCU 64KB Flash 8KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
Pic24, 16Bit, 70Mips, Tqfp-44; Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; No. Of I/O S:35I/O Srohs Compliant: Yes |Microchip PIC24EP64GP204T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64GP204T-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP204T-I/PT.

Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet510 pages12 years ago
Newark
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements