Microchip PIC24EP512GU810-I/PT

MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency60 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size536 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of ADC Channels32
Number of Bits16
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters9
Number of UART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size52 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-I/PT.

Augswan
Datasheet622 pages11 years ago
Microchip
Datasheet614 pages12 years ago
Future Electronics
Datasheet568 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Upverter
Datasheet570 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet266 pages12 years ago

Inventory History

3 month trend:
+32.23%

Alternate Parts

Price @ 1000
$ 9.52
$ 9.55
$ 9.55
Stock
570,614
102,827
102,827
Authorized Distributors
13
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
-
-
Number of I/Os
83
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
536 kB
-
-
Min Supply Voltage
3 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24EP512GU810-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24EP512GU810-I/PT provided by its distributors.

MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
PIC24EP Series 512 kB Flash 52 kB RAM 3 V 16-Bit Microcontroller - TQFP-100
16-bit MCU, PIC, 70 MHz, 536 KB, 52 KB, 100 Pins, TQFP
IC, MCU, 16-Bit, 512KB, RAM, 52KB, 60MIPS, A/D, 2X32-CH, 12-Bit, TQFP-100 | Microchip Technology Inc. PIC24EP512GU810-I/PT
MCU, 16BIT, PIC24, 140MHZ, TQFP-100; Product Range: PIC24 Family PIC24EP GU Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 512KB; RAM Memory Size: 52KB; No. of Pins: 10
16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 140 Mhz, 512 Kb, 52 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24EP512GU810-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810-IPT
  • PIC24EP512GU810I/PT
  • PIC24EP512GU810IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency60 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size536 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of ADC Channels32
Number of Bits16
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters9
Number of UART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size52 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-I/PT.

Augswan
Datasheet622 pages11 years ago
Microchip
Datasheet614 pages12 years ago
Future Electronics
Datasheet568 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Upverter
Datasheet570 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet266 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements