Microchip PIC24EP256MC204-I/ML

16 Bit MCU 256KB Flash 32KB RAM 60MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp PTG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency11 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels6
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PeripheralsDMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256MC204-I/ML.

Farnell
Datasheet510 pages12 years ago
Upverter
Datasheet510 pages11 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet526 pages11 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24EP256MC204-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24EP256MC204-I/ML provided by its distributors.

16 Bit MCU 256KB Flash 32KB RAM 60MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp PTG
MICROCONTROLLER MCU, 16 BIT, PIC24, 70MHZ, QFN-44
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
Microcontroller Mcu, 16 Bit, Pic24, 70Mhz, Qfn-44; Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:256Kb; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24EP256MC204-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256MC204-I/ML.
  • PIC24EP256MC204-IML
  • PIC24EP256MC204I/ML
  • PIC24EP256MC204IML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency11 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels6
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PeripheralsDMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256MC204-I/ML.

Farnell
Datasheet510 pages12 years ago
Upverter
Datasheet510 pages11 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet526 pages11 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements