Microchip PIC24EP128MC204-H/ML

16 Bit MCU, 128KB Flash, 16KB RAM, 60MHz, 44Pin, MCPWM, QEI, 3 OpAmp, 4 Comp, PTG
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128MC204-H/ML.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
Datasheet546 pages3 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Alternate Parts

Price @ 1000
$ 4.07
$ 3.525
$ 3.525
Stock
6,415
54,606
54,606
Authorized Distributors
2
8
8
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24EP128MC204-H/ML.

Descriptions

Descriptions of Microchip PIC24EP128MC204-H/ML provided by its distributors.

16 Bit MCU, 128KB Flash, 16KB RAM, 60MHz, 44Pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG
MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP128MC204-HML
  • PIC24EP128MC204HML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128MC204-H/ML.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
Datasheet546 pages3 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements