Microchip PIC18LF45K22T-I/MV

Mcu 8-BIT Pic Risc 32KB Flash 2.5V/3.3V 40-PIN Uqfn Ep T/r / IC Mcu 8 Bit 32KB Flash 40UQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os35
Number of Programmable I/O36
Number of Timers/Counters7
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF45K22T-I/MV.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago

Alternate Parts

Price @ 1000
$ 7.8
$ 2.78
$ 3.145
Stock
372,938
314,604
61,154
Authorized Distributors
6
10
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
16 MHz
Number of I/Os
35
35
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
I2C, PWM
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF45K22T-I/MV.

Descriptions

Descriptions of Microchip PIC18LF45K22T-I/MV provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP T/R / IC MCU 8BIT 32KB FLASH 40UQFN
8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP
32KB, Flash, 1536bytes-RAM,8-bit Family, nanoWatt XLP | Microchip Technology Inc. PIC18LF45K22T-I/MV
44 pin 32 KB Flash 1536 bytes-RAM 36 I/0
32KB, Flash, 1536bytes-RAM,8-bi RoHSconf
Mcu, 8Bit, 64Mhz, Uqfn-Ep-40; Product Range:Pic18 Family Pic18Lfxxk22 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:32Kb; No. Of Pins:40Pins; Ic Case/Package:Uqfn-Ep; Qualification:-Rohs Compliant: Yes |Microchip PIC18LF45K22T-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF45K22T-IMV

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os35
Number of Programmable I/O36
Number of Timers/Counters7
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF45K22T-I/MV.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements