Microchip PIC18LF458-I/PT

PIC18 Series: 1.5 kB RAM 32 kB Flash 8-Bit Enhanced Microcontroller - TQFP-44

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18LF458-I/PT-ND 532 Buy Now »
USD
7.78 7.78 7.37 7.37 7.37
Arrow
PIC18LF458-I/PT 79 Buy Now »
USD
8.27 8.27 8.06 8.06 8.06
Avnet
PIC18LF458-I/PT 11 Buy Now »
USD
8.63 8.51 8.18 8.18 8.18
Verical
PIC18LF458-I/PT 79 Buy Now »
USD
8.27 8.12 8.12 8.12
Newark
92C5160 160 Buy Now »
USD
7.78 7.78 7.37 7.37 7.37
Chip One Stop Japan
C1S505200368139 79 Buy Now »
JPY
831.00 831.00
Mouser
579-PIC18LF458-I/PT 305 Buy Now »
USD
9.34 7.78 7.37 7.37 7.37
microchipDIRECT
PIC18LF458-I/PT 0 ··
USD
7.78 7.78 7.37 6.94 6.94
Future Electronics
PIC18LF458-I/PT 7 Buy Now »
USD
7.68 7.68 7.68 7.68
Allied Electronics
70451730 0 ··
USD
7.78 7.78 7.37 7.37 7.37
Farnell
1084332 177 Buy Now »
EUR
8.62 6.95 6.69 6.69 6.69
element14 APAC
1084332 177 Buy Now »
SGD
15.11 12.59 11.92 11.92 11.92
Avnet Europe
PIC18LF458-I/PT 320 Buy Now »
EUR
14.32 10.42 9.55 8.18 8.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
PIC18LF458-I/PT 5,000 ··
Direct Components
PIC18LF458-I/PT 0 Send RFQ »
STLAA.com
PIC18LF458-IPT 576 ··
Abacus Technologies
PIC18LF458-IPT 1,050 ··
Ewing Components
PIC18LF458-I/PT 15,600 Send RFQ »
GreenTree Electronics
PIC18LF458-IPT 320 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC18LF458-I/PT Contact ··
USD
7.78 7.78 7.78 7.78
North Star Micro
PIC18LF458-I/PT Contact ··
SemiconductorPLUS
PIC18LF458-I/PT Contact ··
XS Micro
PIC18LF458-I/PT Contact ··
TransparentC
PIC18LF458-I/PT Contact ··

Descriptions

IC MCU 8BIT 32KB FLASH 44TQFP
Digi-Key
IC, 8BIT FLASH MCU, 18LF458, TQFP44; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:33; Program Memory Size:16 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:1.5KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC, PWM, Timer; Embedded Interface Type:AUSART, CAN, I2C, PSP, SPI; No. of PWM Channels:5; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:32KB; IC Generic Number:18LF458; IC Temperature Range:Industrial; Interface:CAN, I2C, SPI, USART; Interface:CAN, I2C, PSP, SPI, USART; Interface Type:AUSART, CAN, I2C, PSP, SPI; Lead Spacing:0.5mm; Logic Function Number:18LF458; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:ADC,USART,MI²C,SPI,CAN2.0B,TIMERS, WDT; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:33; No. of MIPS:10; Number of bits In Timer:10; Number of bits in ADC:16
element14 APAC
CAN MCU 44LD WITH LOW PWR
Microchip
32 KB Flash, 1536 RAM, 34 I/O44 TQFP 10x10x1mm TRAY
Allied Electronics
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Avnet
IC, SM 8-BIT CMOS MCU,WAFFLE80; Series:PIC18LF; Memory Size, Flash:32KB; EEPROM Size:256Byte; Memory Size, RAM:1536Byte; No of I/O Lines:33; No. of ADC Inputs:8; Timers, No. of:4; PWM Channels, No of:5; Clock Frequency:40MHz; Interface Type:AUSART, CAN, I2C, PSP, SPI; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; Bits, Number In Timer:10; Bits, Number in ADC:16; IC Generic Number:18LF458; Lead Spacing:0.5mm; Logic Function Number:18LF458; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:ADC,USART,MI²C,SPI,CAN2.0B,TIMERS, WDT; No. of Bits:8; No. of MIPS:10; Packaging Type:Waffle Tray; RAM Size:1536Byte; Temperature Range, IC:Industrial
Farnell
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Chip One Stop Japan
8-Bit Microcontroller IC; Controller Family/Series:PIC18LF; Memory Size, Flash:32KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:1536Byte; No. of I/O Pins:33; No. of ADC Inputs:8; No. of Timers:4; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
IC MCU CAN FLASH 16K LP 44-TQFP - PIC18LF458-I/PT
iiiC
PIC18 Series: 1.5 kB RAM 32 kB Flash 8-Bit Enhanced Microcontroller - TQFP-44
Future Electronics
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Verical

Technical Specifications

Core Sub-Architecture PIC18
Packaging Tray
Case / Package / Footprint TQFP
Mounting Type Surface Mount
Number of Bits 8
REACH SVHC Compliance No SVHC
Access Time 40 µs
Number of I/O Pins 33
Number of Pins 44
Memory Size 32 kB
Clock Speed 40 MHz
RoHS Compliant
Lead-Free Status Lead Free
RAM Memory Size 1.536 kB
Core Architecture PIC
FLASH Memory Size 32.768 kB
Supply Voltage (DC) 5 V 5.5 V (max)

Documents

Farnell
Datasheet 402 pages 10 years ago
Datasheet 396 pages 12 years ago
Digi-Key
Datasheet 402 pages 12 years ago
iiiC
Datasheet 8 pages
Newark
Datasheet 402 pages 13 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC18LF458-I/PT
MICROCHIP TECHNOLOGY INC PIC18LF458-I/PT
MICROCHIP TECH PIC18LF458-I/PT
MICROCHI PIC18LF458-I/PT
MICROC PIC18LF458-I/PT
MCHP PIC18LF458-I/PT
MICROCH PIC18LF458-I/PT
MCP PIC18LF458-I/PT
MCRCH PIC18LF458-I/PT
MICROHIP PIC18LF458-I/PT
MICROSHIP PIC18LF458-I/PT
MICCHP PIC18LF458-I/PT
MTech PIC18LF458-I/PT
MICROCHP PIC18LF458-I/PT
MICRIOCHIP PIC18LF458-I/PT
MICROCHIP TECHNOLOGY (VA) PIC18LF458-I/PT
MICROCHIP TECHNOLOGIES PIC18LF458-I/PT
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18LF458-I/PT
MICROCHIP TECHNOLOGY IRELAND PIC18LF458-I/PT
MICROCHIP TECHNOLO PIC18LF458-I/PT
MICROCHIPTECHNOLOGYINCORPORATED PIC18LF458-I/PT
MICROCHIP-PBFREE PIC18LF458-I/PT
MICROCHIP CORPORATION PIC18LF458-I/PT
MICHROCHIP PIC18LF458-I/PT
Microcchip PIC18LF458-I/PT

Search for other parts like PIC18 »