Microchip PIC18LF4455-I/PT

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time48 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os36
Number of Programmable I/O35
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4455-I/PT.

LKR
Datasheet438 pages14 years ago
Future Electronics
Datasheet430 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 6.74
$ 7.295
$ 7.295
Stock
275,809
56,589
56,589
Authorized Distributors
10
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
36
-
-
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
24 kB
24 kB
24 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF4455-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF4455-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays
PIC18 Series 24 kB Flash 2 kB RAM SMT 8-Bit Microcontroller - TQFP-44
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-44; Product Range:Pic18 Family Pic18F44Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:24Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18LF4455-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4455-I/PT.
  • PIC18LF4455-IPT
  • PIC18LF4455I/PT
  • PIC18LF4455IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time48 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os36
Number of Programmable I/O35
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4455-I/PT.

LKR
Datasheet438 pages14 years ago
Future Electronics
Datasheet430 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements