Microchip PIC18LF26J50T-I/SS

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency31 kHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O16
Number of Timers/Counters5
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF26J50T-I/SS.

RS (Formerly Allied Electronics)
Datasheet562 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago

Alternate Parts

Price @ 1000
$ 3.89
Stock
21,002
44,937
Authorized Distributors
2
8
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
31 kHz
48 MHz
Number of I/Os
-
16
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, PWM

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF26J50T-I/SS.

Descriptions

Descriptions of Microchip PIC18LF26J50T-I/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R
Full Speed USB 64KB Flash 4KB RAM 12 MIPS
8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF26J50T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency31 kHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O16
Number of Timers/Counters5
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF26J50T-I/SS.

RS (Formerly Allied Electronics)
Datasheet562 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements