Microchip PIC18LF2520-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current580 µA
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Inputs25
Number of Outputs23
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2520-I/ML.

Augswan
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
Farnell
Datasheet392 pages16 years ago
Datasheet390 pages17 years ago
iiiC
Datasheet16 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+92.00%

Alternate Parts

Price @ 1000
$ 6.47
$ 6.24
$ 6.24
Stock
477,484
243,204
243,204
Authorized Distributors
9
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF2520-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF2520-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Avnet Japan
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 -
PIC18LF2520-I/ML,8bit PIC Microcontroller,40MHz,32kb,256 B Flash,28-Pin QFN | Microchip Technology Inc. PIC18LF2520-I/ML
MCU, 8BIT, PIC18, 40MHZ, QFN-28; Product Range:PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM
MCU, 8BIT, PIC18, 40MHZ, QFN-28; Product Range: PIC18 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F25xx; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18LF; EEPROM Memory Size: 256Byte; Flash Memory Size: 32KB; IC Temperature Range: Industrial; Logic Function Number: 18LF2520; MPU Core Size: 8bit; Memory Type: Flash; No. of ADC Inputs: 10; No. of Bits: 8bit; No. of External Interrupts: 3; No. of Outputs: 23Outputs; No. of PWM Channels: 2; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: RC, LP, XT or HS; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 32KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2520-I/ML.
  • PIC18LF2520-IML
  • PIC18LF2520I/ML
  • PIC18LF2520IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current580 µA
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Inputs25
Number of Outputs23
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2520-I/ML.

Augswan
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
Farnell
Datasheet392 pages16 years ago
Datasheet390 pages17 years ago
iiiC
Datasheet16 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements